| Manufacturer | BOSSARD |
| Type of protective element | cylindrical stud |
| DIN standard | DIN 6325 |
| Protecting element features | tolerance class m6 |
| Material | steel |
| BN standard | BN 857 |
| ISO standard | ISO 8734 |
| Symbol | Manufacturer's part number | Diameter | Length |
|---|---|---|---|
| [mm] | [mm] | ||
| B1X4/BN857 | 1138804 | 1 | 4 |
| B1.5X14/BN857 | 1303368 | 1.5 | 14 |
| B1.5X40/BN857 | 1303465 | 1.5 | 40 |
| B2X8/BN857 | 1303503 | 2 | 8 |
| B2X10/BN857 | 1303511 | 2 | 10 |
| B2X12/BN857 | 1303538 | 2 | 12 |
| B2X20/BN857 | 1303570 | 2 | 20 |
| B2.5X16/BN857 | 1303716 | 2.5 | 16 |
| B2.5X20/BN857 | 1303732 | 2.5 | 20 |
| B2.5X45/BN857 | 1303848 | 2.5 | 45 |
| B2.5X50/BN857 | 1303856 | 2.5 | 50 |
| B3X8/BN857 | 1303872 | 3 | 8 |
| B3X12/BN857 | 1303899 | 3 | 12 |
| B3X18/BN857 | 1303929 | 3 | 18 |
| B3X20/BN857 | 1303937 | 3 | 20 |
| B3X30/BN857 | 1303996 | 3 | 30 |
| B3X50/BN857 | 1304062 | 3 | 50 |
| B4X10/BN857 | 1304097 | 4 | 10 |
| B4X20/BN857 | 1304143 | 4 | 20 |
| B4X50/BN857 | 1304267 | 4 | 50 |
| B5X14/BN857 | 1304305 | 5 | 14 |
| B5X16/BN857 | 1304313 | 5 | 16 |
| B5X20/BN857 | 1304348 | 5 | 20 |
| B5X50/BN857 | 1304453 | 5 | 50 |
| B6X16/BN857 | 1304534 | 6 | 16 |
| B6X70/BN857 | 1304704 | 6 | 70 |
| B10X55/BN857 | 1305166 | 10 | 55 |