BOSSARD disc springs

BOSSARD disc springs, B8X0.4/BN806, B34/14.2/BN806, B28/14.2/BN806, B20/10.2/BN806 |EN|
Manufacturer
Type of spacerwasher
Kind of washerdisk spring, spring
Materialspring steel
BN standardBN 806
Symbol Internal diameter Outside diameter Thread Width Thickness
[mm] [mm] [mm] [mm]
B8X0.4/BN806 3.2 8 M3 0.4 0.6
B34/14.2/BN806 14.2 34 M14 1.25 2.4
B28/14.2/BN806 14.2 28 M14 1.25 2.1
B20/10.2/BN806 10.2 20 M10 1 1.55
B15/5.2/BN806 5.2 15 M5 0.5 1
B10X4.2/BN806 4.2 10 M4 0.4 0.7
B20X8.2X0.9/BN806 8.2 20 M8 0.9 1.45
B15/5.2/0.4/BN806 5.2 15 M5 0.4 0.95