| Manufacturer | BOSSARD |
| Type of mounting element | screw |
| Kind of cut | hex key |
| Material | steel |
| DIN standard | DIN 912 |
| ISO standard | ISO 4762 |
| PN standard | PN 82302 |
| Dimensions | Fig. 1. |
| Kind of head | cheese head |
| BN standard | BN 7 |
| Strength class | 12.9 |
| Symbol | Plating material | Thread | Length | Head diameter | Head height | Caution! | Cut size |
|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | ||||
| B10X120/BN7 | without coating, black finish | M10 | 120 | 16 | 10 | after installation, the screw should beimmediately protected against corrosion! | HEX 8 |
| B12X30/BN7 | without coating, black finish | M12 | 30 | 18 | 12 | after installation, the screw should beimmediately protected against corrosion! | HEX 10 |
| B12X110/BN7 | without coating, black finish | M12 | 50 | 18 | 12 | after installation, the screw should beimmediately protected against corrosion! | HEX 10 |
| B12X60/BN7 | without coating, black finish | M12 | 60 | 18 | 12 | after installation, the screw should beimmediately protected against corrosion! | HEX 10 |
| B12X70/BN7 | without coating, black finish | M12 | 70 | 18 | 12 | after installation, the screw should beimmediately protected against corrosion! | HEX 10 |
| B12X80/BN7 | without coating, black finish | M12 | 80 | 18 | 12 | after installation, the screw should beimmediately protected against corrosion! | HEX 10 |
| B12X120/BN7 | without coating, black finish | M12 | 120 | 18 | 12 | after installation, the screw should beimmediately protected against corrosion! | HEX 10 |
| B14X55/BN7 | without coating, black finish | M14 | 55 | 21 | 14 | after installation, the screw should beimmediately protected against corrosion! | HEX 12 |
| B16X50/BN7 | without coating, black finish | M16 | 50 | 24 | 16 | after installation, the screw should beimmediately protected against corrosion! | HEX 14 |
| B16X90/BN7 | without coating, black finish | M16 | 90 | 24 | 16 | after installation, the screw should beimmediately protected against corrosion! | HEX 14 |
| B2X4/BN7 | without coating, black finish | M2 | 4 | 3.8 | 2 | after installation, the screw should beimmediately protected against corrosion! | HEX 1.5 |
| B2X20/BN7 | without coating, black finish | M2 | 20 | 3.8 | 2 | after installation, the screw should beimmediately protected against corrosion! | HEX 1.5 |
| B2.5X6/BN7 | without coating, black finish | M2,5 | 6 | 4.5 | 2.5 | after installation, the screw should beimmediately protected against corrosion! | HEX 2 |
| B2.5X8/BN7 | without coating, black finish | M2,5 | 8 | 4.5 | 2.5 | after installation, the screw should beimmediately protected against corrosion! | HEX 2 |
| B2.5X10/BN7 | without coating, black finish | M2,5 | 10 | 4.5 | 2.5 | after installation, the screw should beimmediately protected against corrosion! | HEX 2 |
| B3X5/BN7 | without coating, black finish | M3 | 5 | 5.5 | 3 | after installation, the screw should beimmediately protected against corrosion! | HEX 2.5 |
| B3X6/BN7 | without coating, black finish | M3 | 6 | 5.5 | 3 | after installation, the screw should beimmediately protected against corrosion! | HEX 2.5 |
| B3X8/BN7 | without coating, black finish | M3 | 8 | 5.5 | 3 | after installation, the screw should beimmediately protected against corrosion! | HEX 2.5 |
| B3X10/BN7 | without coating, black finish | M3 | 10 | 5.5 | 3 | after installation, the screw should beimmediately protected against corrosion! | HEX 2.5 |
| B3X12/BN7 | without coating, black finish | M3 | 12 | 5.5 | 3 | after installation, the screw should beimmediately protected against corrosion! | HEX 2.5 |
| B3X16/BN7 | without coating, black finish | M3 | 16 | 5.5 | 3 | after installation, the screw should beimmediately protected against corrosion! | HEX 2.5 |
| B3X20/BN7 | without coating, black finish | M3 | 20 | 5.5 | 3 | after installation, the screw should beimmediately protected against corrosion! | HEX 2.5 |
| B3X30/BN7 | without coating, black finish | M3 | 30 | 5.5 | 3 | after installation, the screw should beimmediately protected against corrosion! | HEX 2.5 |
| B4X5/BN7 | without coating, black finish | M4 | 5 | 7 | 4 | after installation, the screw should beimmediately protected against corrosion! | HEX 3 |
| B4X6/BN7 | without coating, black finish | M4 | 6 | 7 | 4 | after installation, the screw should beimmediately protected against corrosion! | HEX 3 |
| B4X8/BN7 | without coating, black finish | M4 | 8 | 7 | 4 | after installation, the screw should beimmediately protected against corrosion! | HEX 3 |
| B4X10/BN7 | without coating, black finish | M4 | 10 | 7 | 4 | after installation, the screw should beimmediately protected against corrosion! | HEX 3 |
| B4X22/BN7 | without coating, black finish | M4 | 22 | 7 | 4 | after installation, the screw should beimmediately protected against corrosion! | HEX 3 |
| B4X25/BN7 | without coating, black finish | M4 | 25 | 7 | 4 | after installation, the screw should beimmediately protected against corrosion! | HEX 3 |
| B4X40/BN7 | without coating, black finish | M4 | 40 | 7 | 4 | after installation, the screw should beimmediately protected against corrosion! | HEX 3 |
| B4X45/BN7 | without coating, black finish | M4 | 45 | 7 | 4 | after installation, the screw should beimmediately protected against corrosion! | HEX 3 |
| B4X50/BN7 | without coating, black finish | M4 | 50 | 7 | 4 | after installation, the screw should beimmediately protected against corrosion! | HEX 3 |
| B5X12/BN7 | without coating, black finish | M5 | 12 | 8.5 | 5 | after installation, the screw should beimmediately protected against corrosion! | HEX 4 |
| B5X16/BN7 | without coating, black finish | M5 | 16 | 8.5 | 5 | after installation, the screw should beimmediately protected against corrosion! | HEX 4 |
| B5X18/BN7 | without coating, black finish | M5 | 18 | 8.5 | 5 | after installation, the screw should beimmediately protected against corrosion! | HEX 4 |
| B5X40/BN7 | without coating, black finish | M5 | 40 | 8.5 | 5 | after installation, the screw should beimmediately protected against corrosion! | HEX 4 |
| B5X50/BN7 | without coating, black finish | M5 | 50 | 8.5 | 5 | after installation, the screw should beimmediately protected against corrosion! | HEX 4 |
| B5X60/BN7 | without coating, black finish | M5 | 60 | 8.5 | 5 | after installation, the screw should beimmediately protected against corrosion! | HEX 4 |
| B6X16/BN7 | without coating, black finish | M6 | 16 | 10 | 6 | after installation, the screw should beimmediately protected against corrosion! | HEX 5 |
| B6X20/BN7 | without coating, black finish | M6 | 20 | 10 | 6 | after installation, the screw should beimmediately protected against corrosion! | HEX 5 |
| B6X25/BN7 | without coating, black finish | M6 | 25 | 10 | 6 | after installation, the screw should beimmediately protected against corrosion! | HEX 5 |
| B6X30/BN7 | without coating, black finish | M6 | 30 | 10 | 6 | after installation, the screw should beimmediately protected against corrosion! | HEX 5 |
| B6X35/BN7 | without coating, black finish | M6 | 35 | 10 | 6 | after installation, the screw should beimmediately protected against corrosion! | HEX 5 |
| B6X80/BN7 | without coating, black finish | M6 | 80 | 10 | 6 | after installation, the screw should beimmediately protected against corrosion! | HEX 5 |
| B8X10/BN7 | without coating, black finish | M8 | 10 | 13 | 8 | after installation, the screw should beimmediately protected against corrosion! | HEX 6 |
| B8X100/BN7 | without coating, black finish | M8 | 100 | 13 | 8 | after installation, the screw should beimmediately protected against corrosion! | HEX 6 |