BOSSARD hexalobular socket head screws DIN912, partially threaded, black finish

BOSSARD hexalobular socket head screws DIN912, partially threaded, black finish, B3X30/BN2 |EN|
Manufacturer
Type of mounting elementscrew
Kind of headcheese head
Kind of cuthex key
Materialsteel
DIN standardDIN 912
PN standardPN 82302
ISO standardISO 4762
Symbol Plating material BN standard Strength class Thread Length Thread length Head diameter Head height Caution! Cut size
[mm] [mm] [mm] [mm] [mm]
B3X30/BN2 without coating, black finish BN 2 8.8 M3 30 18 5.5 3 after installation, the screw should beimmediately protected against corrosion! HEX 2.5
B6X120/BN2 without coating, black finish BN 2 8.8 M6 120 24 10 6 after installation, the screw should beimmediately protected against corrosion! HEX 5
B10X80/BN2 without coating, black finish BN 2 8.8 M10 80 32 16 10 after installation, the screw should beimmediately protected against corrosion! HEX 8
B8X120/BN8 without coating, black finish BN 8 12.9 M8 120 28 13 8 after installation, the screw should beimmediately protected against corrosion! HEX 6
B10X80/BN8 without coating, black finish BN 8 12.9 M10 80 80 16 10 after installation, the screw should beimmediately protected against corrosion! HEX 8
B10X260/BN8 without coating, black finish BN 8 12.9 M10 260 32 16 10 after installation, the screw should beimmediately protected against corrosion! HEX 8
B12X140/BN8 without coating, black finish BN 8 12.9 M12 140 36 18 12 after installation, the screw should beimmediately protected against corrosion! HEX 10
B12X160/BN8 without coating, black finish BN 8 12.9 M12 160 36 18 12 after installation, the screw should beimmediately protected against corrosion! HEX 10
B12X180/BN8 without coating, black finish BN 8 12.9 M12 180 36 18 12 after installation, the screw should beimmediately protected against corrosion! HEX 10
B12X200/BN8 without coating, black finish BN 8 12.9 M12 200 36 18 12 after installation, the screw should beimmediately protected against corrosion! HEX 10
B16X130/BN8 without coating, black finish BN 8 12.9 M16 130 44 24 16 after installation, the screw should beimmediately protected against corrosion! HEX 14
B16X160/BN8 without coating, black finish BN 8 12.9 M16 160 44 24 16 after installation, the screw should beimmediately protected against corrosion! HEX 14
B16X200/BN8 without coating, black finish BN 8 12.9 M16 200 44 24 16 after installation, the screw should beimmediately protected against corrosion! HEX 14