BOSSARD

BOSSARD, B1/BN726, B1.4/BN726, B1.6/BN726, B2/BN726, B2.5/BN726, B3/BN726, B4/BN726, B5/BN726 |EN|
Manufacturer
Kind of washerround
Materialsteel
Plating materialzinc
DIN standardDIN 433
BN standardBN 726
ISO standardISO 7092
PN standardPN 82007
DimensionsFig. 1.
Symbol Thread Internal diameter Outside diameter Height
[mm] [mm] [mm]
B1/BN726 M1 1.1 2.5 0.3
B1.4/BN726 M1,4 1.5 3 0.3
B1.6/BN726 M1,6 1.7 3.5 0.3
B2/BN726 M2 2.2 4.5 0.3
B2.5/BN726 M2,5 2.7 5 0.5
B3/BN726 M3 3.2 6 0.5
B4/BN726 M4 4.3 8 0.5
B5/BN726 M5 5.3 9 1
B6/BN726 M6 6.4 11 1.6
B8/BN726 M8 8.4 15 1.6
B10/BN726 M10 10.5 18 1.6