| Manufacturer | BOURNS |
| Type of inductor | wire |
| Leads | axial |
| Mounting | THT |
| Symbol | L | R | Ioper. | Tolerance | Body dimensions | Diameter | Height |
|---|---|---|---|---|---|---|---|
| [µH] | [Ω] | [A] | [%] | [mm] | [mm] | [mm] | |
| 4602-RC | 1 | 50m | 2 | ±20 | Ø6.8x19.05 | 6.8 | 19.05 |
| 4604-RC | 1.5 | 93m | 1.8 | ±10 | Ø6.8x19.05 | 6.8 | 19.05 |
| 4606-RC | 2.4 | 190m | 1.5 | ±10 | Ø6.8x19.05 | 6.8 | 19.05 |
| 4608-RC | 3.9 | 450m | 1 | ±10 | Ø6.8x19.05 | 6.8 | 19.05 |
| 4609-RC | 5.5 | 670m | 850m | ±10 | Ø6.8x19.05 | 6.8 | 19.05 |
| 4610-RC | 6.2 | 830m | 700m | ±10 | Ø6.8x19.05 | 6.8 | 19.05 |
| 4611-RC | 8.2 | 1.2 | 600m | ±10 | Ø6.8x19.05 | 6.8 | 19.05 |
| 4612-RC | 10 | 1.5 | 500m | ±10 | Ø6.8x19.05 | 6.8 | 19.05 |
| 4628-RC | 39 | 650m | 600m | ±5 | Ø7.36x22.22 | 7.36 | 22.22 |
| 4630-RC | 62 | 1.2 | 475m | ±5 | Ø7.36x22.22 | 7.36 | 22.22 |