Bourns high current axial chokes

Bourns high current axial chokes, 5218-RC, 5219-RC, 5220-RC, 5230-RC, 5240-RC, 5248-RC, 5250-RC |EN|
Manufacturer
Type of inductorwire
MountingTHT
Tolerance±20%
Leadsaxial
Symbol L R Ioper. Body dimensions Diameter Height
[µH] [mΩ] [A] [mm] [mm] [mm]
5218-RC 3.35 10 20 Ø15.24x31.75 15.24 31.75
5219-RC 4.9 16 15 Ø15.24x31.75 15.24 31.75
5240-RC 40 82 3 Ø7.87x31.75 7.87 31.75
5248-RC 68 54 5 Ø14.22x31.75 14.22 31.75
5256-RC 500 260 2 Ø14.22x31.75 14.22 31.75
5258-RC 1000 550 1 Ø12.7x31.75 12.7 31.75