| Manufacturer | BOURNS |
| Mounting | THT |
| Type of inductor | wire |
| Symbol | L | R | Ioper. | Diameter | Width |
|---|---|---|---|---|---|
| [µH] | [Ω] | [A] | [mm] | [mm] | |
| 5701-RC | 5 | 8m | 11 | 22.2 | 11 |
| 5702-RC | 12 | 14m | 5.5 | 22.2 | 11 |
| 5711-RC | 25 | 12m | 9.5 | 31.75 | 15.87 |
| 5727-RC | 29 | 35m | 2.5 | 17.78 | 8.13 |
| 5703-RC | 70 | 120m | 2.75 | 22.2 | 11 |
| 5721-RC | 125 | 41m | 8 | 54 | 23.8 |
| 5704-RC | 150 | 240m | 2 | 22.2 | 11 |
| 5705-RC | 250 | 490m | 1.5 | 22.2 | 11 |
| 5724-RC | 2100 | 1.16 | 1.75 | 54 | 23.8 |
| 5725-RC | 4500 | 3.34 | 1 | 54 | 23.8 |