| Manufacturer | BOURNS |
| Type of inductor | wire |
| Mounting | SMD |
| Operating temperature | -40...125°C |
| Symbol | Body dimensions | L | Tolerance | Ioper. | R |
|---|---|---|---|---|---|
| [mm] | [µH] | [%] | [A] | [Ω] | |
| SRR0604-1R5ML | 6.5x6.5x4.8 | 1.5 | ±20 | 2.8 | 28m |
| SRR0604-2R5ML | 6.5x6.5x4.8 | 2.5 | ±20 | 2.5 | 35m |
| SRR0604-4R7ML | 6.5x6.5x4.8 | 4.7 | ±20 | 2 | 60m |
| SRR0604-100ML | 6.5x6.5x4.8 | 10 | ±20 | 1.3 | 120m |
| SRR0604-150ML | 6.5x6.5x4.8 | 15 | ±20 | 1.1 | 130m |
| SRR0604-220ML | 6.5x6.5x4.8 | 22 | ±20 | 900m | 190m |
| SRR0604-470KL | 6.5x6.5x4.8 | 47 | ±10 | 600m | 360m |
| SRR0604-680KL | 6.5x6.5x4.8 | 68 | ±10 | 500m | 520m |
| SRR0604-101KL | 6.5x6.5x4.8 | 100 | ±10 | 400m | 650m |
| SRR0604-102KL | 6.5x6.5x4.8 | 1000 | ±10 | 120m | 6.1 |
| SRR1260-150M | 12.5x12.5x6 | 15 | ±20 | 5 | 27m |
| SRR1260-121K | 12.5x12.5x6 | 120 | ±10 | 1.65 | 210m |
| SRR1005-100M | 12.7x10x5.2 | 10 | ±20 | 2 | 65m |
| SRR1005-150M | 12.7x10x5.2 | 15 | ±20 | 1.7 | 85m |
| SRR1005-470Y | 12.7x10x5.2 | 47 | ±15 | 1 | 190m |
| SRR1005-820Y | 12.7x10x5.2 | 82 | ±15 | 750m | 380m |
| SRR1005-101K | 12.7x10x5.2 | 100 | ±10 | 680m | 420m |