| Manufacturer | BOURNS |
| Type of inductor | ferrite |
| Mounting | SMD |
| Operating temperature | -40...125°C |
| Symbol | Case | freson | ftest | Q | L | R | Ioper. | Tolerance |
|---|---|---|---|---|---|---|---|---|
| [MHz] | [MHz] | [µH] | [Ω] | [mA] | [%] | |||
| CM322522-1R8JL | 1210 | 80 | 7.96 | 30 | 1.8 | 900m | 350 | ±10 |
| CM322522-3R3KL | 1210 | 65 | 7.96 | 30 | 3.3 | 1.2 | 180 | ±10 |
| CM322522-4R7KL | 1210 | 55 | 7.96 | 30 | 4.7 | 1.5 | 165 | ±10 |
| CM322522-100KL | 1210 | 30 | 2.52 | 30 | 10 | 2.1 | 150 | ±10 |
| CM322522-150KL | 1210 | 20 | 2.52 | 30 | 15 | 2.8 | 130 | ±10 |
| CM322522-180KL | 1210 | 20 | 2.52 | 30 | 18 | 3.3 | 120 | ±10 |
| CM322522-220KL | 1210 | 20 | 2.52 | 30 | 22 | 3.7 | 110 | ±10 |
| CM322522-470KL | 1210 | 15 | 2.52 | 30 | 47 | 7 | 60 | ±10 |
| CM322522-101KL | 1210 | 10 | 0.796 | 30 | 100 | 11 | 40 | ±10 |
| CM453232-R10ML | 1812 | 300 | 25.2 | 35 | 0.1 | 180m | 800 | ±20 |
| CM453232-R22ML | 1812 | 200 | 25.2 | 35 | 0.22 | 250m | 665 | ±20 |
| CM453232-1R0KL | 1812 | 100 | 7.96 | 50 | 1 | 500m | 450 | ±10 |
| CM453232-2R2KL | 1812 | 55 | 7.96 | 50 | 2.2 | 700m | 380 | ±10 |
| CM453232-3R3KL | 1812 | 45 | 7.96 | 50 | 3.3 | 800m | 355 | ±10 |
| CM453232-4R7KL | 1812 | 35 | 7.96 | 50 | 4.7 | 1 | 315 | ±10 |
| CM453232-6R8KL | 1812 | 27 | 7.96 | 50 | 6.8 | 1.2 | 285 | ±10 |
| CM453232-100KL | 1812 | 20 | 2.52 | 50 | 10 | 1.6 | 250 | ±10 |
| CM453232-220KL | 1812 | 13 | 2.52 | 50 | 22 | 3.2 | 180 | ±10 |
| CM453232-330KL | 1812 | 11 | 2.52 | 50 | 33 | 4 | 160 | ±10 |
| CM453232-470KL | 1812 | 10 | 2.52 | 50 | 47 | 5 | 140 | ±10 |
| CM453232-680KL | 1812 | 9 | 2.52 | 50 | 68 | 6 | 135 | ±10 |
| CM453232-101KL | 1812 | 8 | 2.52 | 40 | 100 | 8 | 110 | ±10 |
| CM453232-221KL | 1812 | 4 | 0.796 | 40 | 220 | 10 | 100 | ±10 |
| CM453232-331KL | 1812 | 3.5 | 0.796 | 40 | 330 | 14 | 85 | ±10 |
| CM453232-471KL | 1812 | 3 | 0.796 | 40 | 470 | 26 | 62 | ±10 |
| CM453232-681KL | 1812 | 3 | 0.796 | 30 | 680 | 30 | 50 | ±10 |
| CM453232-102KL | 1812 | 2.5 | 0.252 | 30 | 1000 | 40 | 30 | ±10 |