Bourns Wire SMD Inductor

Bourns Wire SMD Inductor, PM3602-5-RC, PM3602-10-RC, PM3602-15-RC, PM3602-20-RC, PM3602-25-RC |EN|
Manufacturer
Type of inductorwire
MountingSMD
Tolerance±20%
Number of windings2
Operating temperature-55...125°C
Symbol Parallel inductance Serial inductance Body dimensions
[µH] [µH] [mm]
PM3602-5-RC 5 20 11.5x9x5.72
PM3602-10-RC 10 40 11.5x9x5.72
PM3602-15-RC 15 60 11.5x9x5.72
PM3602-20-RC 20 80 11.5x9x5.72
PM3602-25-RC 25 100 11.5x9x5.72
PM3602-33-RC 33 132 11.5x9x5.72
PM3602-50-RC 50 200 11.5x9x5.72
PM3602-68-RC 68 272 11.5x9x5.72
PM3602-100-RC 100 400 11.5x9x5.72
PM3602-200-RC 200 800 11.5x9x5.72
PM3602-250-RC 250 1000 11.5x9x5.72
PM3602-300-RC 300 1200 11.5x9x5.72
PM3604-5-RC 5 20 14x11.5x6.73
PM3604-10-RC 10 40 14x11.5x6.73
PM3604-15-RC 15 60 14x11.5x6.73
PM3604-20-RC 20 80 14x11.5x6.73
PM3604-25-RC 25 100 14x11.5x6.73
PM3604-33-RC 33 132 14x11.5x6.73
PM3604-50-RC 50 200 14x11.5x6.73
PM3604-100-RC 100 400 14x11.5x6.73
PM3604-150-RC 150 600 14x11.5x6.73
PM3604-200-RC 200 800 14x11.5x6.73
PM3604-300-RC 300 1200 14x11.5x6.73