Bracket wheel; adapter

Bracket wheel; adapter, DF-FIT0523, MR101-001.2, MR101-004.1, POLOLU-2682, POLOLU-1078 |EN|
Type of robotics accessoriesbracket wheel
Symbol Manufacturer Shaft dia. Dia. Thread Shaft surface Quan.
[mm] [mm] [pcs.]
DF-FIT0523 DFROBOT 4 12 M3 smooth 2
POLOLU-2682 POLOLU 3 12 - smooth 2
POLOLU-1996 POLOLU 3 17.5 M3 smooth 2
POLOLU-1079 POLOLU 3 17.5 #2-56 D spring 2
POLOLU-1081 POLOLU 4 19 #4-40 smooth 2
POLOLU-1997 POLOLU 4 19 M3 smooth 2
POLOLU-2672 POLOLU 4 21.9 - D spring 1
POLOLU-1203 POLOLU 5 19 #4-40 smooth 2
POLOLU-1998 POLOLU 5 19 M3 smooth 2
POLOLU-2673 POLOLU 5 21.9 - D spring 1
POLOLU-2687 POLOLU 6 12 - smooth 2
POLOLU-2674 POLOLU 6 21.9 - D spring 1
POLOLU-1083 POLOLU 6 25.4 #4-40 smooth 2
POLOLU-1999 POLOLU 6 25.4 M3 smooth 2
POLOLU-2675 POLOLU 6.35 21.9 M3 smooth 1
POLOLU-1993 POLOLU 6.35 25.4 #4-40 smooth 2
POLOLU-1994 POLOLU 6.35 25.4 M3 smooth 2
POLOLU-2693 POLOLU 8 25.4 M3 smooth 2
Application:
  • for wheels that are compatible with 608 ball bearings (POLOLU-267x)
Kit contents: