Braid; PARTEX

Manufacturer
Cable accessoriesbraid
Operating temperature-55...150°C
Colourblack
Applicationbinding cables into bundles, wires protection against damage
Materialpolyester
Packagereel
Symbol Braid diameter Length
[mm] [m]
PA-SUP25000DN0 20...35 10
PA-SUP30000BN0 25...45 100
PA-SUP30000DN0 25...45 10
PA-SUP40000DN0 35...60 10
PA-SUP50000DN0 45...73 10
PA-SUP04000BN0 3...7 100
PA-SUP04000DN0 3...7 10
PA-SUP06000BN0 5...10 100
PA-SUP06000DN0 5...10 10
PA-SUP08000BN0 6...14 100
PA-SUP08000DN0 6...14 10
PA-SUP10000BN0 8...16 100
PA-SUP10000DN0 8...16 10
PA-SUP15000BN0 12...22 100
PA-SUP15000DN0 12...22 10
PA-SUP20000BN0 15...27 100
PA-SUP20000DN0 15...27 10
PA-SUP25000BN0 20...35 100