Braids; ALPHA WIRE

Braids; ALPHA WIRE, 1221-SV001, 1221-SV005, 1222-SV001, 1222-SV005, 1223-SV001, 1223-SV005 |EN|
Manufacturer
Type of wirebraids
Braid structuretinned copper wires
Kind of braidtape
Trade namecopper strand
Symbol Package contents Package contents - ft Body dimensions Thickness Width Current rating Core diameter
[m] [ft] [mm] [mm] [mm] [A]
1221-SV001 305 1000 0.64x0.38 0.38 0.64 4 27AWG
1221-SV005 30.5 100 0.64x0.38 0.38 0.64 4 27AWG
1222-SV001 305 1000 0.79x0.51 0.51 0.79 6 24AWG
1222-SV005 30.5 100 0.79x0.51 0.51 0.79 6 24AWG
1223-SV001 305 1000 1.19x0.51 0.51 1.19 7 22AWG
1223-SV005 30.5 100 1.19x0.51 0.51 1.19 7 22AWG
1224-SV001 305 1000 2.39x0.51 0.51 2.39 11 19AWG
1224-SV005 30.5 100 2.39x0.51 0.51 2.39 11 19AWG
1229-SV001 305 1000 3.18x0.51 0.51 3.18 16 18AWG
1229-SV005 30.5 100 3.18x0.51 0.51 3.18 16 18AWG
1230-SV001 305 1000 4.76x0.51 0.51 4.76 25 15AWG
1230-SV002 152 500 4.76x0.51 0.51 4.76 25 15AWG
1230-SV005 30.5 100 4.76x0.51 0.51 4.76 25 15AWG
1231-SV001 305 1000 0.76x0.64 0.64 0.76 32 14AWG
1231-SV005 30.5 100 0.76x0.64 0.64 0.76 32 14AWG
1232-SV001 305 1000 9.53x0.76 0.76 9.53 46 12AWG
1232-SV005 30.5 100 9.53x0.76 0.76 9.53 46 12AWG
1233/2-SV001 305 1000 12.7x0.76 0.76 12.7 53 10AWG
1233/2-SV005 30.5 100 12.7x0.76 0.76 12.7 53 10AWG
1233-SV001 305 1000 15.88x0.76 0.76 15.88 53 10AWG
1233-SV005 30.5 100 15.88x0.76 0.76 15.88 53 10AWG
1234-SV001 305 1000 19.05x1.02 1.02 19.05 88 7AWG
1234-SV005 30.5 100 19.05x1.02 1.02 19.05 88 7AWG
1235-SV001 305 1000 25.4x1.14 1.14 25.4 88 7AWG
1235-SV002 152 500 25.4x1.14 1.14 25.4 88 7AWG
1235-SV005 30.5 100 25.4x1.14 1.14 25.4 88 7AWG
1239-SV001 305 1000 34.93x1.27 1.27 34.93 100 5AWG
1239-SV005 30.5 100 34.93x1.27 1.27 34.93 100 5AWG
1240-SV005 30.5 100 38.1x1.52 1.52 38.1 150 3AWG
1241-SV005 30.5 100 38.1x1.52 2.03 44.45 280 2/0AWG
1242-SV005 30.5 100 76.2x5.08 3.05 50.8 310 3/0AWG
1242/4-SV005 30.5 100 76.2x5.08 5.08 76.2 390 4/0AWG