| Manufacturer | ALPHA WIRE |
| Type of wire | braids |
| Braid structure | tinned copper wires |
| Kind of braid | braid |
| Trade name | copper strand |
| Symbol | Package contents | Package contents - ft | Wire dia. | Current rating | Core diameter |
|---|---|---|---|---|---|
| [m] | [ft] | [mm] | [A] | [AWG] | |
| 2160-SV005 | 30.5 | 100 | 0.13 | 7 | 22 |
| 2162-SV005 | 30.5 | 100 | 0.13 | 11 | 19 |
| 2163-SV005 | 30.5 | 100 | 0.13 | 16 | 18 |
| 2164-SV005 | 30.5 | 100 | 0.13 | 19 | 16 |
| 2166-SV005 | 30.5 | 100 | 0.13 | 25 | 15 |
| 2168-SV005 | 30.5 | 100 | 0.13 | 32 | 14 |
| 2167-SV005 | 30.5 | 100 | 0.13 | 40 | 12 |
| 2171-SV005 | 30.5 | 100 | 0.13 | 53 | 10 |
| 2172-SV005 | 30.5 | 100 | 0.13 | 53 | 10 |
| 2174-SV005 | 30.5 | 100 | 0.13 | 62 | 9 |
| 2176-SV005 | 30.5 | 100 | 0.13 | 88 | 7 |
| 2132-SV001 | 305 | 1000 | 0.16 | 11 | 19 |
| 2132-SV005 | 30.5 | 100 | 0.16 | 11 | 19 |
| 2138-SV001 | 305 | 1000 | 0.16 | 32 | 14 |
| 2138-SV005 | 30.5 | 100 | 0.16 | 32 | 14 |
| 2140-SV005 | 30.5 | 100 | 0.16 | 38 | 13 |
| 2142-SV005 | 30.5 | 100 | 0.16 | 41 | 12 |
| 2144-SV005 | 30.5 | 100 | 0.16 | 46 | 11 |
| 2170-SV005 | 30.5 | 100 | 0.16 | 46 | 11 |
| 2146-SV005 | 30.5 | 100 | 0.16 | 62 | 9 |
| 2148-SV005 | 30.5 | 100 | 0.16 | 64 | 8 |
| 2150-SV005 | 30.5 | 100 | 0.16 | 81 | 7 |
| 2152-SV005 | 30.5 | 100 | 0.16 | 85 | 7 |
| 2171/1-SV005 | 30.5 | 100 | 0.25 | 60 | 9 |
| 2173-SV005 | 30.5 | 100 | 0.25 | 90 | 6 |
| 2177-SV005 | 30.5 | 100 | 0.25 | 100 | 5 |
| 2178-SV005 | 30.5 | 100 | 0.25 | 120 | 4 |
| 2179-SV005 | 30.5 | 100 | 0.25 | 130 | 4 |
| 2175-SV005 | 30.5 | 100 | 0.25 | 145 | 3 |
| 2180-SV005 | 30.5 | 100 | 0.25 | 145 | 3 |
| 2181-SV005 | 30.5 | 100 | 0.25 | 150 | 3 |
| 2182-SV005 | 30.5 | 100 | 0.25 | 165 | 2 |
| 2175/1-SV005 | 30.5 | 100 | 0.25 | 190 | 1 |