Braids; CONNECT

Braids; CONNECT, KDYO-0010-07, KDYO-0015-10, KDYO-0025-10, KDYO-0040-10, KDYO-0060-10 |EN|
Manufacturer
Type of wirebraids
Shaperound
Featureselastic;
super flexible, stranded
Trade namecopper strand
Symbol Package contents Braid structure Manufacturer series Core section Core diameter
[m] [mm2] [mm]
KDYO-0010-07 50 tinned copper wires KDYO 1 1.5
KDYO-0015-10 50 tinned copper wires KDYO 1.5 1.9
KDYO-0025-10 50 tinned copper wires KDYO 2.5 2.4
KDYO-0040-10 50 tinned copper wires KDYO 4 3.1
KDYO-0060-10 25 tinned copper wires KDYO 6 4
KDYO-0100-10 25 tinned copper wires KDYO 10 4.5
KDYO-0160-10 25 tinned copper wires KDYO 16 5.7
KDYO-0250-10 25 tinned copper wires KDYO 25 7.5
KDYO-0350-10 25 tinned copper wires KDYO 35 9
KDYO-0500-10 10 tinned copper wires KDYO 50 11
KDYO-0700-10 10 tinned copper wires KDYO 70 13
KDYO-0950-10 10 tinned copper wires KDYO 95 15
KDYO-1200-10 10 tinned copper wires KDYO 120 17
KDYO-1500-10 10 tinned copper wires KDYO 150 19
KDYO-1850-10 10 tinned copper wires KDYO 185 21
KDYO-2400-10 10 tinned copper wires KDYO 240 23.5
KDYO-3000-10 10 tinned copper wires KDYO 300 27.5
SDYO-0010-07 50 copper wires SDYO 1 1.5
SDYO-0015-10 50 copper wires SDYO 1.5 1.9
SDYO-0025-10 50 copper wires SDYO 2.5 2.4
SDYO-0040-10 50 copper wires SDYO 4 3.1
SDYO-0060-10 25 copper wires SDYO 6 4
SDYO-0100-10 25 copper wires SDYO 10 4.5
SDYO-0160-10 25 copper wires SDYO 16 5.7
SDYO-0250-10 25 copper wires SDYO 25 7.5
SDYO-0350-10 25 copper wires SDYO 35 9
SDYO-0500-10 10 copper wires SDYO 50 11
SDYO-0700-10 10 copper wires SDYO 70 13
SDYO-0950-10 10 copper wires SDYO 95 15
SDYO-1200-10 10 copper wires SDYO 120 17
SDYO-1500-10 10 copper wires SDYO 150 19
SDYO-1850-10 10 copper wires SDYO 185 21
SDYO-2400-10 10 copper wires SDYO 240 23.5
SDYO-3000-10 10 copper wires SDYO 300 27.5