| Manufacturer | CONNECT |
| Type of wire | braids |
| Shape | round |
| Features | elastic; super flexible, stranded |
| Trade name | copper strand |
| Symbol | Trade name | Braid structure | Manufacturer series | Core section | Core diameter | Package contents |
|---|---|---|---|---|---|---|
| [mm2] | [mm] | [m] | ||||
| KTYO-0250-10 | tinned copper wires | KTYO | 2.5 | 2.4 | 50 | |
| KTYO-0400-10 | tinned copper wires | KTYO | 4 | 3.1 | 50 | |
| KTYO-0600-10 | tinned copper wires | KTYO | 6 | 4 | 25 | |
| KTYO-1000-10 | tinned copper wires | KTYO | 10 | 5 | 25 | |
| KTYO-1600-10 | tinned copper wires | KTYO | 16 | 6.3 | 25 | |
| KTYO-2500-10 | tinned copper wires | KTYO | 25 | 7.9 | 25 | |
| KTYO-3500-20 | tinned copper wires | KTYO | 35 | 9.7 | 25 | |
| KTYO-5000-20 | tinned copper wires | KTYO | 50 | 12 | 10 | |
| KTYO-7000-20 | tinned copper wires | KTYO | 70 | 14.5 | 10 | |
| KTYO-9500-20 | tinned copper wires | KTYO | 95 | 17 | 10 | |
| STYO-0250-10 | RDS | copper wires | STYO | 2.5 | 2.4 | 50 |
| STYO-0400-10 | RDS | copper wires | STYO | 4 | 3.1 | 50 |
| STYO-0600-10 | RDS | copper wires | STYO | 6 | 4 | 25 |
| STYO-1000-10 | RDS | copper wires | STYO | 10 | 5 | 25 |
| STYO-1600-10 | RDS | copper wires | STYO | 16 | 6.3 | 25 |
| STYO-2500-10 | RDS | copper wires | STYO | 25 | 7.9 | 25 |
| STYO-3500-20 | RDS | copper wires | STYO | 35 | 9.7 | 25 |
| STYO-5000-20 | RDS | copper wires | STYO | 50 | 12 | 10 |
| STYO-7000-20 | RDS | copper wires | STYO | 70 | 14.5 | 10 |
| STYO-9500-20 | RDS | copper wires | STYO | 95 | 17 | 10 |