Braids; earthing tape; CONNECT

Braids; earthing tape; CONNECT, KT-010-100-0707-D, KT-010-200-0707-D, KT-010-300-0707-D |EN|
Manufacturer
Type of wirebraids
Kind of braidearthing tape
Trade namecopper strand, earthing braid with pressed contact, earthing braid
Symbol Braid structure Wire cross-section Width Ø1 Ø2 Length Manufacturer series Current rating
[mm2] [mm] [mm] [mm] [mm] [A]
KT-010-100-0707-D tinned copper wires 10 14 7 7 100 KT 75
KT-010-200-0707-D tinned copper wires 10 14 7 7 200 KT 75
KT-010-300-0707-D tinned copper wires 10 14 7 7 300 KT 75
KT-010-400-0707-D tinned copper wires 10 14 7 7 400 KT 75
KT-010-500-0707-D tinned copper wires 10 14 7 7 500 KT 75
KT-016-100-0909-D tinned copper wires 16 16 9 9 100 KT 120
KT-016-200-0909-D tinned copper wires 16 16 9 9 200 KT 120
KT-016-300-0909-D tinned copper wires 16 16 9 9 300 KT 120
KT-016-400-0909-D tinned copper wires 16 16 9 9 400 KT 120
KT-016-500-0909-D tinned copper wires 16 16 9 9 500 KT 120
KT-025-200-0909-D tinned copper wires 25 20 9 9 200 KT 135
KT-025-300-0909-D tinned copper wires 25 20 9 9 300 KT 135
KT-025-400-0909-D tinned copper wires 25 20 9 9 400 KT 135
KT-025-500-0909-D tinned copper wires 25 20 9 9 500 KT 135
KT-035-200-1111-D tinned copper wires 35 25 11 11 200 KT 195
KT-035-300-1111-D tinned copper wires 35 25 11 11 300 KT 195
KT-035-400-1111-D tinned copper wires 35 25 11 11 400 KT 195
KT-035-500-1111-D tinned copper wires 35 25 11 11 500 KT 195
KT-050-200-1111-D tinned copper wires 50 30 11 11 200 KT 250
KT-050-300-1111-D tinned copper wires 50 30 11 11 300 KT 250
KT-050-400-1111-D tinned copper wires 50 30 11 11 400 KT 250
KT-050-500-1111-D tinned copper wires 50 30 11 11 500 KT 250
KT-070-200-1313-D tinned copper wires 70 35 13 13 200 KT 290
KT-070-300-1313-D tinned copper wires 70 35 13 13 300 KT 290
KT-070-400-1313-D tinned copper wires 70 35 13 13 400 KT 290
KT-070-500-1313-D tinned copper wires 70 35 13 13 500 KT 290
KT-095-200-1717-D tinned copper wires 95 40 17 17 200 KT 330
KT-095-300-1717-D tinned copper wires 95 40 17 17 300 KT 330
KT-095-400-1717-D tinned copper wires 95 40 17 17 400 KT 330
KT-095-500-1717-D tinned copper wires 95 40 17 17 500 KT 330
KT-120-200-1717-D tinned copper wires 120 40 17 17 200 KT 420
KT-120-300-1717-D tinned copper wires 120 40 17 17 300 KT 420
KT-120-400-1717-D tinned copper wires 120 40 17 17 400 KT 420
KT-120-500-1717-D tinned copper wires 120 40 17 17 500 KT 420
ST-010-100-0707-D copper wires 10 14 7 7 100 ST 75
ST-010-200-0707-D copper wires 10 14 7 7 200 ST 75
ST-010-300-0707-D copper wires 10 14 7 7 300 ST 75
ST-010-400-0707-D copper wires 10 14 7 7 400 ST 75
ST-010-500-0707-D copper wires 10 14 7 7 500 ST 75
ST-016-100-0909-D copper wires 16 16 9 9 100 ST 120
ST-016-200-0909-D copper wires 16 16 9 9 200 ST 120
ST-016-300-0909-D copper wires 16 16 9 9 300 ST 120
ST-016-400-0909-D copper wires 16 16 9 9 400 ST 120
ST-016-500-0909-D copper wires 16 16 9 9 500 ST 120
ST-025-200-0909-D copper wires 25 20 9 9 200 ST 135
ST-025-300-0909-D copper wires 25 20 9 9 300 ST 135
ST-025-400-0909-D copper wires 25 20 9 9 400 ST 135
ST-025-500-0909-D copper wires 25 20 9 9 500 ST 135
ST-035-200-1111-D copper wires 35 25 11 11 200 ST 195
ST-035-300-1111-D copper wires 35 25 11 11 300 ST 195
ST-035-400-1111-D copper wires 35 25 11 11 400 ST 195
ST-035-500-1111-D copper wires 35 25 11 11 500 ST 195
ST-050-200-1111-D copper wires 50 30 11 11 200 ST 250
ST-050-300-1111-D copper wires 50 30 11 11 300 ST 250
ST-050-400-1111-D copper wires 50 30 11 11 400 ST 250
ST-050-500-1111-D copper wires 50 30 11 11 500 ST 250
ST-070-200-1313-D copper wires 70 35 13 13 200 ST 290
ST-070-300-1313-D copper wires 70 35 13 13 300 ST 290
ST-070-400-1313-D copper wires 70 35 13 13 400 ST 290
ST-070-500-1313-D copper wires 70 35 13 13 500 ST 290
ST-095-200-1717-D copper wires 95 40 17 17 200 ST 330
ST-095-300-1717-D copper wires 95 40 17 17 300 ST 330
ST-095-400-1717-D copper wires 95 40 17 17 400 ST 330
ST-095-500-1717-D copper wires 95 40 17 17 500 ST 330
ST-120-200-1717-D copper wires 120 40 17 17 200 ST 420
ST-120-300-1717-D copper wires 120 40 17 17 300 ST 420
ST-120-400-1717-D copper wires 120 40 17 17 400 ST 420
ST-120-500-1717-D copper wires 120 40 17 17 500 ST 420