| Manufacturer | CONNECT |
| Type of wire | braids |
| Shape | round |
| Trade name | copper strand |
| Features | elastic; super flexible, stranded |
| Symbol | Braid structure | Manufacturer series | Core section | Core diameter | Package contents |
|---|---|---|---|---|---|
| [mm2] | [mm] | [m] | |||
| KBO-0060-20 | tinned copper wires | KBO | 6 | 4 | 25 |
| KBO-0100-20 | tinned copper wires | KBO | 10 | 4.5 | 25 |
| KBO-0160-20 | tinned copper wires | KBO | 16 | 5.8 | 25 |
| KBO-0250-20 | tinned copper wires | KBO | 25 | 7.5 | 25 |
| KBO-0350-20 | tinned copper wires | KBO | 35 | 9 | 25 |
| KBO-0500-20 | tinned copper wires | KBO | 50 | 11 | 10 |
| KBO-0700-20 | tinned copper wires | KBO | 70 | 13 | 10 |
| KBO-0950-20 | tinned copper wires | KBO | 95 | 15 | 10 |
| SBO-0060-20 | copper wires | SBO | 6 | 4 | 25 |
| SBO-0100-20 | copper wires | SBO | 10 | 4.5 | 25 |
| SBO-0160-20 | copper wires | SBO | 16 | 5.8 | 25 |
| SBO-0250-20 | copper wires | SBO | 25 | 7.5 | 25 |
| SBO-0350-20 | copper wires | SBO | 35 | 9 | 25 |
| SBO-0500-20 | copper wires | SBO | 50 | 11 | 10 |
| SBO-0700-20 | copper wires | SBO | 70 | 13 | 10 |
| SBO-0950-20 | copper wires | SBO | 95 | 15 | 10 |