| Manufacturer | BRAINBOXES |
| Symbol | Connection |
|---|---|
| PX-146 | D-Sub 25pin, female |
| PX-157 | D-Sub 25pin, female |
| PX-235 | D-Sub 9pin, male |
| PX-246 | D-Sub 9pin, male |
| PX-257 | D-Sub 9pin, male |
| PX-313 | D-Sub 9pin, male |
| PX-320 | D-Sub 9pin, male |
| PX-324 | D-Sub 9pin, male |
| UC-313 | D-Sub 9pin, male |
| Symbol: (PX-146, PX-157) | |
|---|---|
| Interface | LPT; PCI; PCI Express; UART |
| Operating system support | Windows® 10, Windows® 2000, Windows® 7, Windows® 8, Windows® Server 2008, Windows® Vista, Windows® XP |
| Type of automation module | analog input card |
| Symbol: (PX-235) | |
| Interface | PCI; PCI Express; RS232 x1; UART |
| Operating system support | Windows® 10, Windows® 2000, Windows® 7, Windows® 8, Windows® Server 2003, Windows® Server 2008, Windows® XP |
| Type of automation module | analog input card |
| Symbol: (PX-246) | |
| Interface | PCI; PCI Express; RS232 x1; UART |
| Operating system support | Windows® 10, Windows® 2000, Windows® 7, Windows® 8, Windows® Server 2008, Windows® Vista, Windows® XP |
| Type of automation module | analog input card |
| Symbol: (PX-257) | |
| Interface | PCI; PCI Express; RS232 x2; UART |
| Operating system support | Windows® 10, Windows® 2000, Windows® 7, Windows® 8, Windows® Server 2008, Windows® Vista, Windows® XP |
| Type of automation module | analog output card |
| Symbol: (PX-313) | |
| Interface | PCI; PCI Express; RS422/RS485 x2; UART |
| Operating system support | Windows® 10, Windows® 2000, Windows® 7, Windows® 8, Windows® Server 2008, Windows® Vista, Windows® XP |
| Type of automation module | analog output card |
| Symbol: (PX-320, PX-324) | |
| Interface | PCI; PCI Express; RS422/RS485 x1; UART |
| Operating system support | Windows® 10, Windows® 2000, Windows® 7, Windows® 8, Windows® Server 2008, Windows® Vista, Windows® XP |
| Type of automation module | analog output card |
| Symbol: (UC-313) | |
| Interface | PCI; RS422/RS485 x2; UART |
| Operating system support | DOS, Windows® 10, Windows® 2000, Windows® 7, Windows® 8, Windows® 95, Windows® 98, Windows® Server 2008, Windows® Server 2012, Windows® Vista, Windows® XP |
| Type of automation module | analog output card |