| Type of transformer | protective |
| Primary winding terminals | OW2x1-2m lead |
| Insulation class | II |
| Conform to the norm | PN EN 61558-2-4 PN EN 61558-2-6 |
| IP rating | IP44 |
| Thermal class | Ta40B |
| Dimensions | Fig. 1. |
| Symbol | Power | Uprim | Usec. 1 | Body dimensions |
|---|---|---|---|---|
| [VA] | [V AC] | [V] | [mm] | |
| PFS100/230/24V | 100 | 230 | 24 | 90x175x125 |
| PFS120/230/12V | 120 | 230 | 12 | 96x166x111 |
| PFS120/230/24V | 120 | 230 | 24 | 96x166x111 |
| PFS120/230/36V | 120 | 230 | 36 | 96x166x111 |
| PFS160/230/24V | 160 | 230 | 24 | 105x200x140 |
| PFS160/230/230V | 160 | 230 | 230 | 105x200x140 |
| PFS250/230/12V | 250 | 230 | 12 | 105x200x140 |
| PFS250/230/24V | 250 | 230 | 24 | 105x200x140 |
| PFS250/230/36V | 250 | 230 | 36 | 105x200x140 |
| PFS250/230/230V | 250 | 230 | 230 | 105x200x140 |
| PFS630/230/24V | 630 | 230 | 24 | 146x272x178 |
| PFS630/230/230V | 630 | 230 | 230 | 146x272x178 |
| PFS800/230/24V | 800 | 230 | 24 | 146x272x178 |