| Manufacturer | EUROSTAT GROUP |
| Type of antistatic accessories | brush |
| Version | ESD |
| Material | nylon, polypropylene conductive |
| Surface resistance | 10kΩ...1GΩ |
| Max ambient temperature | 105°C |
| Colour | black |
| Conform to the norm | ANSI ESD S20:20. EN 61340-5-1 |
| Features | prevent from accumulation of electrostatic charges |
| Symbol | Overall len. | Bristle length | Features |
|---|---|---|---|
| [mm] | [mm] | ||
| ERS-410990096 | 92 | 21 | hard bristles |
| ERS-410990081 | 148 | 17 | soft bristles |
| ERS-410990080 | 122 | 17 | soft bristles |
| ERS-410990093 | 180 | 16 | hard bristles |
| ERS-410990094 | 175 | 16 | hard bristles |
| ERS-410990095 | 225 | 20 | hard bristles |
| Symbol | Working part len. | Brush width |
|---|---|---|
| [mm] | [mm] | |
| ERS-410990096 | 65 | 30 |