| Manufacturer | STATICTEC |
| Antistatic accessories | brush |
| Ver. | ESD |
| Surface resistance | 100kΩ...1MΩ |
| Colour | black |
| Resistance to | most of alcohols, most of solvents |
| Features | prevent from accumulation of electrostatic charges |
| Conform to the norm | ANSI ESD S541 IEC 61340-5-1-ESD |
| Symbol | Overall len. | Working part len. | Brush width | Diameter |
|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | |
| PRT-STW6120 | 145 | - | - | 5 |
| PRT-STW6121 | 155 | - | 20 | - |
| PRT-STW6122 | 140 | - | 30 | - |
| PRT-STW6123 | 140 | - | 45 | - |
| PRT-STW6124 | 170 | - | 60 | - |
| PRT-STW6130 | 170 | 35 | 10 | - |
| PRT-STW6131 | 220 | 90 | 20 | - |
| PRT-STW6140 | 95 | 70 | 35 | - |
| PRT-STW6141 | 120 | 100 | 50 | - |
| PRT-STW6142 | 180 | 160 | 55 | - |