| Fuse accessories | fuse holder |
| Maximum current | 10A |
| Max. voltage | 250V |
| Operating temperature | -20...85°C |
| Flammability rating | UL94V-0 |
| Leads | for PCB |
| Terminal pitch | 10mm |
| Body material | polyester |
| Mounting | horizontal |
| Dimensions | 12.5x35.1mm |
| Fuse accessories application | cylindrical fuses |
| Symbol | Product description |
|---|---|
| FX0457 | Fuse holder;horizontal;5x20mm;-20÷85°C;10A;polyester;UL94V-0 |