Manufacturer
Short circuit current100kA
Rated voltage690V AC
Symbol Rated voltage Electrical mounting Installation accesories Number of modules Cur. rat. Rated surge voltage Number of poles Wire cross-section
[V DC] [A] [kV] [mm2]
PS1-2-0-65 250 fork busbar 2 65 6 3 10
PS1-2-1-65 250 fork busbar 2 65 6 3 10
PS1-2-2-65 250 fork busbar 2 65 6 3 10
PS1-3-0-100 250 fork busbar 3 100 6 3 16
PS1-3-0-65 250 fork busbar 3 65 6 3 10
PS1-3-1-100 250 fork busbar 3 100 6 3 16
PS1-3-1-65 250 fork busbar 3 65 6 3 10
PS1-3-2-100 250 fork busbar 3 100 6 3 16
PS1-3-2-65 250 fork busbar 3 65 6 3 10
PS1-4-0-100 250 fork busbar 4 100 6 3 16
PS1-4-1-100 250 fork busbar 4 100 6 3 16
PS1-4-1-65 250 fork busbar 4 65 6 3 10
PS1-4-2-65 250 fork busbar 4 65 6 3 10
PS1-5-0-100 250 fork busbar 5 100 6 3 16
PS1-5-0-65 250 fork busbar 5 65 6 3 10
PS1-5-1-100 250 fork busbar 5 100 6 3 16
PS1-5-1-65 250 fork busbar 5 65 6 3 10
PS1-5-2-65 250 fork busbar 5 65 6 3 10
PS2-2-0-125 250 fork busbar 2 125 8 3 25
PS2-3-0-125 250 fork busbar 3 125 8 3 25
S1-M3-35 250 screw terminal busbar - 100 6 3 35
S1-PB1-25 250 screw terminal modular busbar - 32 6 1 -