Butt splice; reductive; ERKO

Manufacturer
Tipbutt splice
Mechanical mountingfor cable
Electrical mountingcrimped
Variantreductive
Symbol Contact material Contact plating Wire 1 Wire 2
[mm2] [mm2]
ACL-240-120/1 copper / aluminum - 240 120
ACL-25-35/1 copper / aluminum - 25 35
ACL-50-70/1 copper / aluminum - 50 70
KLR-120-95/1 copper tinned 120 95
KLR-150-25/1 copper tinned 150 25
KLR-25-10/1 copper tinned 25 10
KLR-35-10/1 copper tinned 35 10
KLR-35-25/1 copper tinned 35 25
KLR-50-25/1 copper tinned 50 25
KLR-50-35/1 copper tinned 50 35
KLR-70-35/1 copper tinned 70 35
KLR-70-50/1 copper tinned 70 50
KLR-95-35/1 copper tinned 95 35
KLR-95-70/1 copper tinned 95 70