Buzzers Visaton

Manufacturer
Operating temperature-40...85°C
Symbol Features Type of sound transducer Diameter Height Uin Sound level Net weight Resonant frequency Body dimensions Mounting
[mm] [mm] [V] [g] [kHz] [mm]
MB12-5V with built-in generator electromagnetic signaller 12 9.5 5 88dB 2 2.3 - -
MB14-12V with built-in generator electromagnetic signaller 13.8 7.5 12 80dB 1 4 - -
PB9.11-5V without built-in generator piezo signaller - - 5 70dB 200m 4.1 11x11x9 SMD
PB9.9-3V without built-in generator piezo signaller - - 3 70dB 200m 4 9x9x2 SMD