| Manufacturer | C.K |
| Type of tool | screwdriver bit |
| Overall len. | 25mm |
| Material | steel |
| Features | Torsion version is characterized by the presence of torsional zone which during extreme loads absorbs kinetic energy |
| Symbol | Kind of bit | Quantity in set/package | Bit size |
|---|---|---|---|
| [pcs.] | |||
| CK-T4560-PH1 | Phillips | - | PH1 |
| CK-T4560-PH2 | Phillips | - | PH2 |
| CK-T4560-PH2D | Phillips | 3 | PH2 |
| CK-T4560-PH3 | Phillips | - | PH3 |
| CK-T4560-PZ1 | Pozidriv® | - | PZ1 |
| CK-T4560-PZ1D | Pozidriv® | 3 | PZ1 |
| CK-T4560-PZ2 | Pozidriv® | - | PZ2 |
| CK-T4560-PZ2D | Pozidriv® | 3 | PZ2 |
| CK-T4560-PZ2D15 | Pozidriv® | 15 | PZ2 |
| CK-T4560-PZ3 | Pozidriv® | - | PZ3 |
| CK-T4560-PZ3D | Pozidriv® | 3 | PZ3 |
| CK-T4560-ROB2 | Robertson | - | RB2 |
| CK-T4560-ROB3 | Robertson | - | RB3 |
| CK-T4560-SL45 | slot | - | SL 4.5 |
| CK-T4560-SL55 | slot | - | SL 5.5 |
| CK-T4560-SL65 | slot | - | SL 6.5 |
| CK-T4560-TX05 | Torx® | - | TX05 |
| CK-T4560-TX06 | Torx® | - | TX06 |
| CK-T4560-TX07 | Torx® | - | TX07 |
| CK-T4560-TX08 | Torx® | - | TX08 |
| CK-T4560-TX09 | Torx® | - | TX09 |
| CK-T4560-TX10 | Torx® | - | TX10 |
| CK-T4560-TX15 | Torx® | - | TX15 |
| CK-T4560-TX20 | Torx® | - | TX20 |
| CK-T4560-TX25 | Torx® | - | TX25 |
| CK-T4560-TX30 | Torx® | - | TX30 |
| CK-T4560-TX40 | Torx® | - | TX40 |
| CK-T4560-TXTP10 | Torx® with protection | - | T10H |
| CK-T4560-TXTP15 | Torx® with protection | - | T15H |
| CK-T4560-TXTP20 | Torx® with protection | - | T20H |
| CK-T4560-TXTP25 | Torx® with protection | - | T25H |
| CK-T4560-TXTP30 | Torx® with protection | - | T30H |