| Manufacturer | C.K |
| Type of tool | screwdriver bit |
| Overall len. | 50mm |
| Material | steel |
| Features | Torsion version is characterized by the presence of torsional zone which during extreme loads absorbs kinetic energy |
| Symbol | Kind of bit | Quantity in set/package | Bit size |
|---|---|---|---|
| [pcs.] | |||
| CK-T4560-PH2L | Phillips | - | PH2 |
| CK-T4560-PH2LD | Phillips | 3 | PH2 |
| CK-T4560-PZ1L | Pozidriv® | - | PZ1 |
| CK-T4560-PZ2L | Pozidriv® | - | PZ2 |
| CK-T4560-PZ2LD | Pozidriv® | 3 | PZ2 |
| CK-T4560-PZ2LD10 | Pozidriv® | 10 | PZ2 |
| CK-T4560-PZ3LD | Pozidriv® | 3 | PZ3 |