| Manufacturer | BM GROUP |
| Application | earthing |
| Type of connector | C shape crimp |
| Contact material | copper |
| Symbol | Wire cross-section | Wire size | Contact plating |
|---|---|---|---|
| [mm2] | |||
| BM01400 | 10 | 8AWG | - |
| BM01401 | 16 | 6AWG | - |
| BM014011 | 16 | 6AWG | tinned |
| BM01402 | 25 | 4AWG | - |
| BM014021 | 25 | 4AWG | tinned |
| BM01403 | 35 | 2AWG | - |
| BM014031 | 35 | 2AWG | tinned |
| BM01404 | 50 | 1/0AWG | - |
| BM014041 | 50 | 1/0AWG | tinned |
| BM01405 | 70 | 2/0AWG | - |
| BM014051 | 70 | 2/0AWG | tinned |
| BM01406 | 95 | 3/0AWG | - |
| BM01407 | 120 | 4/0AWG | - |
| BM014071 | 120 | 4/0AWG | tinned |
| BM01408 | 25 | 4AWG | - |
| BM014081 | 25 | 4AWG | tinned |
| BM014091 | 35 | 2AWG | tinned |
| BM01410 | 50 | 1/0AWG | - |
| BM014101 | 50 | 1/0AWG | tinned |
| BM01411 | 70 | 2/0AWG | - |
| BM014111 | 70 | 2/0AWG | tinned |
| BM01412 | 95 | 3/0AWG | - |
| BM014121 | 95 | 3/0AWG | tinned |
| BM01413 | 95 | 3/0AWG | - |
| BM01414 | 150 | - | - |
| BM014141 | 150 | - | tinned |
| BM01415 | 185 | - | - |
| BM014151 | 185 | - | tinned |
| BM014161 | 6 | 10AWG | tinned |
| BM014171 | 150 | - | tinned |
| BM014181 | 185 | - | tinned |
| BM014211 | 240 | - | tinned |