| Type of heatsink | extruded |
| Heatsink shape | grilled |
| Material | aluminium |
| Finish | raw |
| Number of cooling fins | 21 |
| Width | 262mm |
| Height | 60mm |
| Symbol | Dimensions | Length |
|---|---|---|
| [mm] | ||
| RAD-C26260/100 | Fig. 1. | 100 |
| RAD-C26260/1000 | Fig. 1. | 1000 |
| RAD-C26260/150 | Fig. 1. | 150 |
| RAD-C26260/200 | Fig. 1. | 200 |
| RAD-C26260/250 | Fig. 1. | 250 |
| RAD-C26260/300 | - | 300 |