| Type of tester | phase sequence |
| Kind of display used | LCD |
| Operating frequency | 15...400Hz |
| IP rating | IP40 |
| Measurement | motor's rotation direction, phase sequence |
| Power supply | from tested wiring system |
| Manufacturer | CHAUVIN ARNOUX |
| Phase-to-phase volt. range for phase seq. ind. | 40...850V AC |
| Body dimensions | 130x69x32mm |
| Weight with battery | 130g |
| Conform to the norm | CAT III 600V EN 61010 IEC 61557-7 |
| Symbol | Product description |
|---|---|
| CA-6608 | Tester:phase sequence;LCD;Freq:15÷400Hz;IP40 |