CA; ZAMEL

CA; ZAMEL, CAH-01, CAM-01, CAM-10, CAM-21 |EN|
Manufacturer
Supply voltage3 x 400V AC
Operating temperature-20...60°C
Power supplyfrom tested wiring system
Manufacturer seriesCA
Type of automation modulevoltage monitoring relay
Symbol Kind of output 1 Kind of output 2
CAM-01 SPST-NO SPST-NC
CAM-21 SPST-NO x2 SPST-NC x2
Symbol Leads Additional functions Mounting
CAM-01 screw terminals LED status indicator for DIN rail mounting
CAM-10 screw terminals LED status indicator for DIN rail mounting
CAM-21 screw terminals LED status indicator for DIN rail mounting
Symbol Contact actuation delay IP rating Controlled parameter Number of terminals Schematic diagram Body dimensions
[s] [mm]
CAM-01 1...5 IP20 phase asymmetry, phase failure 7 Fig. 1. 90x17.5x66
CAM-10 0...9 IP20 phase asymmetry, phase failure 9 - -
CAM-21 4 IP20 phase asymmetry, phase failure 10 - 90x35x66