| Symbol | Manufacturer | Gasket | Application | Material | Type of cabinets accessory | Mounting | Depth | Operating temperature | IP rating | Flammability rating | Diameter | Manufacturer series | Additional functions |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [°C] | [mm] | |||||||||||
| 08410.0-00 | STEGO | sealing gasket NBR | for enclosures, for control cabinets | plastic | drainage device | thread M50 x 1,5 with nut (size 60mm) | 17.5 | -45...70 | IP67 | UL94V-0 | - | - | - |
| 08400.0-03-0 | STEGO | sealing gasket NBR | for enclosures, for control cabinets | plastic | pressure compensation device | PG29 thread with union nut | - | -45...70 | IP55 | UL94V-0 | 65.5 | DA 084 | - |
| 28400.0-00-0 | STEGO | sealing gasket NBR | for enclosures, for control cabinets | plastic | pressure compensation device | thread M40 x 1,5 with nut | - | -35...70 | IP66 | - | 60 | DA 284 | - |
| 28410.0-00 | STEGO | sealing gasket NBR | for enclosures, for control cabinets | plastic | pressure compensation device | M12x1.5 | - | -20...80 | IP66, IP67 | - | 12.3 | DAK 284 | cable gland |
| 28411.0-00 | STEGO | sealing gasket NBR | for enclosures, for control cabinets | plastic | pressure compensation device | M16x1.5 | - | -20...80 | IP66, IP67 | - | 16.3 | DAK 284 | cable gland |
| 28412.0-00 | STEGO | sealing gasket NBR | for enclosures, for control cabinets | plastic | pressure compensation device | M20x1.5 | - | -20...80 | IP66, IP67 | - | 20.3 | DAK 284 | cable gland |
| NSYCAG12LPH1 | SCHNEIDER ELECTRIC | - | - | - | pressure compensation device | - | - | -40...150 | IP68 | - | 11.5 | - | - |
| 28420.0-00 | STEGO | - | - | plastic | pressure compensation device | - | - | - | IP66 | - | 70 | - | - |
| 28404.0-00 | STEGO | - | - | aluminium | pressure compensation device | - | - | - | IP67 | - | 70 | - | - |
| 28406.0-00 | STEGO | sealing gasket NBR | for enclosures, for control cabinets | - | pressure compensation device | M12x1.5 | - | -40...70 | IP68 | - | - | - | - |