| Manufacturer | FIX&FASTEN |
| Cable accessories | grommet |
| Material | elastomer thermoplastic TPE |
| Features | vibrations damping |
| Symbol | Body colour | Int. dia. | Out. diam. | Panel cutout diam. | Ht. | Panel thickness |
|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | [mm] | ||
| TGM-10 | blue | 3.9 | 9.62 | 6.3 | 5.8 | max. 1.6 |
| TGM-11 | yellow | 4.6 | 11.2 | 8 | 4.1 | max. 0.8 |
| TGM-14 | black | 4.85 | 14 | 9.5 | 8.1 | max. 1.6 |
| TGM-17 | black | 2.7 | 5 | 4.3 | 4 | max. 1.5 |
| TGM-28 | black | 3.9 | 9.62 | 6.3 | 5.8 | max. 1.2 |
| TGM-40 | black | 5.3 | 14.5 | 9 | 8 | max. 2 |