| Manufacturer | SPELSBERG |
| Body material | elastomer thermoplastic TPE |
| Body colour | grey |
| Cable accessories | grommet |
| Flammability rating | UL94HB |
| Operating temperature | -35...60°C |
| Panel thickness | 1.5...4.5mm |
| IP rating | IP66 |
| Symbol | Size | Øext. cable | Number of holes | Related items |
|---|---|---|---|---|
| [mm] | ||||
| DMS-M16 | M16 | 5...9 | 1 | PDM-16-23, PDM-SET-9-120, PDM-SET-9-62 |
| DMS-M20 | M20, PG13,5 | 7...12 | 1 | PDM-16-23, PDM-SET-9-120, PDM-SET-9-62 |
| DMS-M25 | M25 | 9...16 | 1 | PDM-24-30, PDM-SET-9-120, PDM-SET-9-62 |
| DMS-M32 | M32 | 14...21 | 1 | PDM-31-37, PDM-SET-9-120, PDM-SET-9-62 |
| DMS-M32/4 | M32 | 3.5...6 | 4 | PDM-31-37, PDM-SET-9-120, PDM-SET-9-62 |