| Manufacturer | PARTEX |
| Qty. in set | 250pcs. |
| Cable accessories | markers |
| Mechanical mounting | leaded |
| Flammability rating | UL94V-0 |
| Operating temperature | -30...60°C |
| Material | PVC |
| Kit contents | set digits 0-9 x25 |
| Marking | 0; 1; 2; 3; 4; 5; 6; 7; 8; 9 |
| Cable accessories application | cables and wires |
| Symbol | Length | Øext. cable | Width | Height | Colour |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | ||
| PA-02003PG40.0X | 3 | 1.3...3 | 3.5 | 3.6 | yellow |
| PA-02003PGCC.0X | 3 | 1.3...3 | 3.5 | 3.6 | - |
| PA-10003PG40.0X | 3 | 2.5...5 | 4.2 | 5.5 | yellow |
| PA-10003PGCC.0X | 3 | 2.5...5 | 4.2 | 5.5 | - |
| PA-20004PG40.0X | 4 | 4...10 | 6.6 | 9.6 | yellow |