Cable chain; MEDIUM; BREVETTI

Manufacturer
Cable accessoriescable chain
Manufacturer seriesMEDIUM
Ver.frames openable from inner radius, frames openable from outer radius
Ext. height49mm
Int. height35mm
Length1000mm
Symbol Int. width Ext. width Bend. rad.
[mm] [mm] [mm]
435MU040060 40 60 60
435MU040075 40 60 75
435MU040100 40 60 100
435MU040125 40 60 125
435MU040150 40 60 150
435MU040200 40 60 200
435MU050060 50 70 60
435MU050075 50 70 75
435MU050100 50 70 100
435MU050125 50 70 125
435MU050150 50 70 150
435MU050200 50 70 200
435MU060060 60 80 60
435MU060075 60 80 75
435MU060100 60 80 100
435MU060125 60 80 125
435MU060150 60 80 150
435MU060200 60 80 200
435MU076060 76 96 60
435MU076075 76 96 75
435MU076100 76 96 100
435MU076125 76 96 125
435MU076150 76 96 150
435MU076200 76 96 200
435MU097060 97 117 60
435MU097075 97 117 75
435MU097100 97 117 100
435MU097125 97 117 125
435MU097150 97 117 150
435MU097200 97 117 200
435MU103060 103 123 60
435MU103075 103 123 75
435MU103100 103 123 100
435MU103125 103 123 125
435MU103150 103 123 150
435MU103200 103 123 200
435MU125060 125 145 60
435MU125075 125 145 75
435MU125100 125 145 100
435MU125125 125 145 125
435MU125150 125 145 150
435MU125200 125 145 200
435MU150060 150 170 60
435MU150075 150 170 75
435MU150100 150 170 100
435MU150125 150 170 125
435MU150150 150 170 150
435MU150200 150 170 200