| Manufacturer | BREVETTI |
| Cable accessories | cable chain |
| Manufacturer series | Protection |
| Ext. height | 49mm |
| Int. height | 35mm |
| Length | 1000mm |
| Symbol | Bend. rad. | Int. width | Ext. width |
|---|---|---|---|
| [mm] | [mm] | [mm] | |
| 435PU040075 | 75 | 40 | 60 |
| 435PU040100 | 100 | 40 | 60 |
| 435PU040125 | 125 | 40 | 60 |
| 435PU040150 | 150 | 40 | 60 |
| 435PU040200 | 200 | 40 | 60 |
| 435PU050100 | 100 | 50 | 70 |
| 435PU050125 | 125 | 50 | 70 |
| 435PU050150 | 150 | 50 | 70 |
| 435PU050200 | 200 | 50 | 70 |
| 435PU060075 | 75 | 60 | 80 |
| 435PU060100 | 100 | 60 | 80 |
| 435PU060125 | 125 | 60 | 80 |
| 435PU060150 | 150 | 60 | 80 |
| 435PU060200 | 200 | 60 | 80 |
| 435PU076075 | 75 | 76 | 96 |
| 435PU076100 | 100 | 76 | 96 |
| 435PU076125 | 125 | 76 | 96 |
| 435PU076150 | 150 | 76 | 96 |
| 435PU076200 | 200 | 76 | 96 |
| 435PU097075 | 75 | 97 | 117 |
| 435PU097100 | 100 | 97 | 117 |
| 435PU097125 | 125 | 97 | 117 |
| 435PU097150 | 150 | 97 | 117 |
| 435PU097200 | 200 | 97 | 117 |
| 435PU103075 | 75 | 103 | 123 |
| 435PU103100 | 100 | 103 | 123 |
| 435PU103125 | 125 | 103 | 123 |
| 435PU103150 | 150 | 103 | 123 |
| 435PU103200 | 200 | 103 | 123 |
| 435PU125075 | 75 | 125 | 145 |
| 435PU125100 | 100 | 125 | 145 |
| 435PU125125 | 125 | 125 | 145 |
| 435PU125150 | 150 | 125 | 145 |
| 435PU125200 | 200 | 125 | 145 |
| 435PU150075 | 75 | 150 | 170 |
| 435PU150100 | 100 | 150 | 170 |
| 435PU150125 | 125 | 150 | 170 |
| 435PU150150 | 150 | 150 | 170 |
| 435PU150200 | 200 | 150 | 170 |