| Manufacturer | BREVETTI |
| Cable accessories | cable chain |
| Manufacturer series | Protection |
| Ver. | frames openable from inner radius |
| Length | 990mm |
| Int. height | 25mm |
| Ext. height | 38mm |
| Symbol | Bend. rad. | Int. width | Ext. width |
|---|---|---|---|
| [mm] | [mm] | [mm] | |
| 325PI040100 | 100 | 40 | 57 |
| 325PI040125 | 125 | 40 | 57 |
| 325PI040150 | 150 | 40 | 57 |
| 325PI060075 | 75 | 60 | 77 |
| 325PI060100 | 100 | 60 | 77 |
| 325PI060125 | 125 | 60 | 77 |
| 325PI060150 | 150 | 60 | 77 |
| 325PI076075 | 75 | 76 | 93 |
| 325PI076100 | 100 | 76 | 93 |
| 325PI076125 | 125 | 76 | 93 |
| 325PI076150 | 150 | 76 | 93 |
| 325PI103075 | 75 | 103 | 120 |
| 325PI103100 | 100 | 103 | 120 |
| 325PI103125 | 125 | 103 | 120 |
| 325PI103150 | 150 | 103 | 120 |