| Manufacturer | PHOENIX CONTACT |
| Cable | D-Sub - D-Sub |
| Wire insulation material | PVC |
| Insulation colour | grey |
| IP rating | IP20 |
| Kind of core | Cu |
| Core diameter | 28AWG |
| Symbol | Structure | Shield structure | Øext. cable | Cable length |
|---|---|---|---|---|
| [mm] | [m] | |||
| 1656233 | D-Sub 9pin socket; D-Sub 9pin plug | shielded | - | 1 |
| 1656246 | D-Sub 9pin socket; D-Sub 9pin plug | shielded | - | 2 |
| 1656259 | D-Sub 9pin socket; D-Sub 9pin plug | shielded | - | 5 |
| 1656262 | D-Sub 15pin socket; D-Sub 15pin plug | shielded twofold, Al foil, tinned copper braid | 6 | 1 |
| 1656275 | D-Sub 15pin socket; D-Sub 15pin plug | shielded twofold, Al foil, tinned copper braid | 6 | 2 |
| 1656288 | D-Sub 15pin socket; D-Sub 15pin plug | shielded twofold, Al foil, tinned copper braid | 6 | 5 |
| 1656291 | D-Sub 25pin socket; D-Sub 25pin plug | shielded | 7 | 1 |
| 1656301 | D-Sub 25pin socket; D-Sub 25pin plug | shielded | 7 | 2 |
| 1656314 | D-Sub 25pin socket; D-Sub 25pin plug | shielded | 7 | 5 |