| Manufacturer | PLASTROL |
| Cable | extension lead |
| Number of sockets | 4 |
| Structure | CEE 7/5 (E) socket; CEE 7/7 (E/F) plug |
| Wire insulation material | rubber |
| Rated voltage | 230V |
| Type | UNI-Schuko plug |
| Application | indoor; outdoor |
| Manufacturer series | PRO |
| IP rating | IP44 |
| Number of cores | 3 |
| Core section | 1.5mm2 |
| Kind of cable | H05RR-F |
| Ver. | reel |
| Insulation colour | black |
| Ioper. max | 16A |
| Resistance to | moisture |