| Manufacturer | HUMMEL |
| Cable accessories | cable gland |
| Body material | brass |
| Operating temperature | -20...95°C |
| IP rating | IP68 |
| Application | for flat cable |
| Manufacturer series | HSK-M-Flaka-Ex |
| Plating material | nickel |
| Symbol | Thread | Manufacturer's part number | Gland | Usable dim. |
|---|---|---|---|---|
| [mm] | ||||
| HUMMEL-1689201750 | metric | 1.689.2017.50 | M20 | 12x7 |
| HUMMEL-1689250050 | metric | 1.689.2500.50 | M25 | 14x6 |
| HUMMEL-1689320050 | metric | 1.689.3200.50 | M32 | 22x8 |
| HUMMEL-1689400050 | metric | 1.689.4000.50 | M40 | 28.5x10 |
| HUMMEL-1689400150 | metric | 1.689.4001.50 | M40 | 29x5.5 |
| HUMMEL-1689400250 | metric | 1.689.4002.50 | M40 | 30.5x12 |
| HUMMEL-1689400350 | metric | 1.689.4003.50 | M40 | 31x7.5 |
| HUMMEL-1689500050 | metric | 1.689.5000.50 | M50 | 33.5x11.5 |