Cable gland; HUMMEL

Cable gland; HUMMEL, HUMMEL-1692120070, HUMMEL-1692340070, HUMMEL-1692380070, HUMMEL-1692120030 |EN|
Manufacturer
Cable accessoriescable gland
Body materialbrass
IP ratingIP68
Gasket materialNBR caoutchouc
Applicationfor shielded cables
Manufacturer seriesHSK-MZ-EMC
Plating materialnickel
Symbol Operating temperature Øext. cable Gland Thread Thread len. Spanner size Cable gland version
[°C] [mm] [mm] [mm]
HUMMEL-1692120050 -40...100 3...6.5 M12 metric 6.5 14 with earthing
HUMMEL-1692160050 -40...100 5...10 M16 metric 6 20 with earthing
HUMMEL-1692200050 -40...100 10...14 M20 metric 6 24 with earthing
HUMMEL-1692250050 -40...100 13...18 M25 metric 7 30 with earthing
HUMMEL-1692320050 -40...100 18...25 M32 metric 8 40 with earthing
HUMMEL-1692400050 -40...100 22...32 M40 metric 8 50 with earthing
HUMMEL-1692500050 -40...100 32...38 M50 metric 9 57 with earthing
HUMMEL-1692630050 -40...100 37...44 M63 metric 10 64; 68 with earthing
HUMMEL-1692090001 -35...150 4...8 PG9 PG 6 17 with earthing
HUMMEL-1692110001 -35...150 5...10 PG11 PG 6 20 with earthing
HUMMEL-1692130001 -35...150 6...12 PG13,5 PG 6.5 22 with earthing
HUMMEL-1692160001 -35...150 10...14 PG16 PG 6.5 24 with earthing
HUMMEL-1692210001 -35...150 13...18 PG21 PG 7 30 with earthing
HUMMEL-1692290001 -35...150 18...25 PG29 PG 8 40 with earthing