| Manufacturer | HUMMEL |
| Cable accessories | cable gland |
| Body material | brass |
| Operating temperature | -60...105°C |
| IP rating | IP68 |
| Conform to the norm | II 1D Ex ta IIIC Da / II 2G Ex db IIC Gb |
| Manufacturer series | HSK-MZ-Ex-d |
| Plating material | nickel |
| Symbol | Manufacturer's part number | Thread | Gland | Øext. cable |
|---|---|---|---|---|
| [mm] | ||||
| HUMMEL-1628120050 | 1.628.1200.50 | metric | M12 | 3...6.5 |
| HUMMEL-1628200050 | 1.628.2000.50 | metric | M20 | 10...14 |
| HUMMEL-1628250050 | 1.628.2500.50 | metric | M25 | 13...18 |
| HUMMEL-1628320050 | 1.628.3200.50 | metric | M32 | 18...25 |