| Manufacturer | LAPP |
| Thread | metric |
| Cable accessories | cable gland |
| Cable gland version | with long thread |
| Body material | brass |
| IP rating | IP68 |
| Operating temperature | -30...100°C |
| Kit contents | O-ring gasket |
| Caution! | without locknut |
| Plating material | nickel |
| Symbol | Product description | Manufacturer's part number | Gland | Øext. cable | Spanner size | Conform to the norm |
|---|---|---|---|---|---|---|
| [mm] | [mm] | |||||
| MS-XL-M12 | Cable gland;with long thread;M12;1.5;IP68;brass;SKINTOP® | 53112005 | M12 | 3...7 | 16 | - |
| MS-XL-M16 | Cable gland;with long thread;M16;1.5;IP68;brass;SKINTOP® | 53112015 | M16 | 4.5...10 | 20 | - |
| MS-XL-M20 | Cable gland;with long thread;M20;1.5;IP68;brass;SKINTOP® | 53112025 | M20 | 7...13 | 24 | UL 514B |
| MS-XL-M25 | Cable gland;with long thread;M25;1.5;IP68;brass;SKINTOP® | 53112035 | M25 | 9...17 | 29 | UL 514B |
| MS-XL-M32 | Cable gland;with long thread;M32;1.5;IP68;brass;SKINTOP® | 53112045 | M32 | 11...21 | 36 | UL 514B |