| Manufacturer | LAPP |
| Cable accessories | cable gland |
| Cable gland version | with earthing |
| Body material | brass |
| Thread | metric |
| IP rating | IP68 |
| Application | for shielded cables |
| Operating temperature | -30...100°C |
| Kit contents | O-ring gasket |
| Caution! | without locknut |
| Manufacturer series | SKINTOP® |
| Plating material | nickel |
| Symbol | Gland | Manufacturer's part number | Øext. cable | Spanner size | Thread len. | Conform to the norm |
|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||||
| MS-SC-M12 | M12 | 53112610 | 3.5...7 | 16 | 6.5 | - |
| MS-SC-M16 | M16 | 53112620 | 4.5...10 | 20 | 7 | - |
| MS-SC-M20 | M20 | 53112630 | 7...13 | 24 | 8.5 | UL 514B |
| LP-53112640 | M25 | 53112640 | 9...17 | 29 | 8 | UL 514B |
| LP-53112650 | M32 | 53112650 | 11...21 | 36 | 9 | UL 514B |
| LP-53112660 | M40 | 53112660 | 19...28 | 45 | 9 | UL 514B |
| LP-53112670 | M50 | 53112670 | 27...35 | 54 | 10 | UL 514B |
| LP-53112625 | M16 | 53112625 | 4.5...10 | 20 | 12 | - |
| LP-53112635 | M20 | 53112635 | 7...13 | 24 | 12 | UL 514B |
| LP-53112645 | M25 | 53112645 | 9...17 | 29 | 12 | UL 514B |
| LP-53112655 | M32 | 53112655 | 11...21 | 36 | 15 | UL 514B |
| LP-53112665 | M40 | 53112665 | 19...28 | 45 | 15 | UL 514B |
| LP-53112675 | M50 | 53112675 | 27...35 | 54 | 15 | UL 514B |