| Manufacturer | LAPP |
| Cable accessories | cable gland |
| Thread | metric |
| Body material | polyamide |
| Body colour | grey |
| IP rating | IP68 |
| Features | halogen free |
| Flammability rating | UL94V-0 |
| Operating temperature | -20...100°C |
| Caution! | without locknut |
| Manufacturer series | SKINTOP® |
| Symbol | Gland | Spanner | Øext. cable | Thread len. |
|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||
| LP-53111407 | M12 | 15 | 4...5.5 | 8 |
| LP-53111417 | M16 | 19 | 4.5...9 | 8 |
| LP-53111427 | M20 | 25 | 7...13 | 9 |
| LP-53111437 | M25 | 30 | 9...17 | 10 |
| LP-53111447 | M32 | 36 | 11...21 | 10 |
| LP-53111457 | M40 | 46 | 19...28 | 10 |
| LP-53111467 | M50 | 55 | 27...35 | 12 |
| LP-53111477 | M63 | 66 | 34...45 | 12 |