| Manufacturer | LAPP |
| Cable accessories | cable gland |
| Body material | polyamide |
| Manufacturer series | SKINTOP® |
| Ver. | without nut |
| Symbol | Thread | Gland | Body colour | Øext. cable | Thread pitch | IP rating | Operating temperature | Spanner size | Thread len. | Conform to the norm |
|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [°C] | [mm] | [mm] | |||||||
| ST-M63-R9005 | metric | M63 | black | 34...45 | 1.5 | - | - | - | - | UL 514B |
| ST-M16-R7035 | metric | M16 | light grey | 4.5...10 | 1.5 | - | - | - | - | - |
| ST-M20-R7035 | metric | M20 | light grey | 7...13 | 1.5 | - | - | - | - | UL 514B |
| ST-M25-R7035 | metric | M25 | light grey | 10...17 | 1.5 | - | - | - | - | UL 514B |
| ST-M32-R7035 | metric | M32 | light grey | 11...21 | 1.5 | - | - | - | - | UL 514B |
| ST-M40-R7035 | metric | M40 | light grey | 19...28 | 1.5 | - | - | - | - | UL 514B |
| ST-M50-R7035 | metric | M50 | light grey | 27...35 | 1.5 | - | - | - | - | UL 514B |
| ST-M63-R7001 | metric | M63 | dark grey | 34...45 | 1.5 | - | - | - | - | UL 514B |
| ST-M63-R7035 | metric | M63 | light grey | 34...45 | 1.5 | - | - | - | - | UL 514B |
| ST-PG-11-RAL-7035 | PG | PG11 | light grey | 4...10 | - | IP68 | -20...80 | 22 | 8 | - |
| ST-PG-13.5-R-7035 | PG | PG13,5 | light grey | 6...12 | - | IP68 | -20...80 | 24 | 9 | UL 514B |
| ST-PG-16-RAL-7035 | PG | PG16 | light grey | 9...14 | - | IP68 | -20...80 | 27 | 10 | UL 514B |
| ST-PG-21-RAL-7035 | PG | PG21 | light grey | 13...18 | - | IP68 | -20...80 | 33 | 11 | UL 514B |
| ST-PG-29-RAL-7035 | PG | PG29 | light grey | 14...25 | - | IP68 | -20...80 | 42 | 11 | - |