Cable gland; Series: HSK-M-Ex-d; HUMMEL

Cable gland; Series: HSK-M-Ex-d; HUMMEL, HUMMEL-1622120050, HUMMEL-1622120051 |EN|
Manufacturer
Cable accessoriescable gland
Operating temperature-60...105°C
IP ratingIP68
Gasket materialFKM
Conform to the normII 1D Ex ta IIIC Da / II 2G Ex db IIC Gb
Body materialbrass
Plating materialnickel
Seal materialpolyamide
Manufacturer seriesHSK-M-Ex-d
Symbol Manufacturer's part number Thread Gland Øext. cable Thread len. Spanner size
[mm] [mm] [mm]
HUMMEL-1622120050 1.622.1200.50 metric M12 3...6.5 16 14
HUMMEL-1622120051 1.622.1200.51 metric M12 2...5 16 14
HUMMEL-1622160050 1.622.1600.50 metric M16 5...10 16 20
HUMMEL-1622160051 1.622.1600.51 metric M16 3...7 16 20
HUMMEL-1622200050 1.622.2000.50 metric M20 10...14 16 24
HUMMEL-1622200051 1.622.2000.51 metric M20 7...12 16 24
HUMMEL-1622250050 1.622.2500.50 metric M25 13...18 16 30
HUMMEL-1622250051 1.622.2500.51 metric M25 9...16 16 30
HUMMEL-1622320050 1.622.3200.50 metric M32 18...25 16 40
HUMMEL-1622320051 1.622.3200.51 metric M32 14...20 16 40
HUMMEL-1622400050 1.622.4000.50 metric M40 22...32 16 50
HUMMEL-1622100070 1.622.1000.70 inch NPT1" 18...25 25 40
HUMMEL-1622100071 1.622.1000.71 inch NPT1" 14...20 25 40
HUMMEL-1622120070 1.622.1200.70 inch NPT1/2" 10...14 20 24
HUMMEL-1622120071 1.622.1200.71 inch NPT1/2" 7...12 20 24
HUMMEL-1622340070 1.622.3400.70 inch NPT3/4" 13...18 20.5 30
HUMMEL-1622340071 1.622.3400.71 inch NPT3/4" 9...16 20.5 30
HUMMEL-1622380070 1.622.3800.70 inch NPT3/8" 5...10 16 20
HUMMEL-1622380071 1.622.3800.71 inch NPT3/8" 3...7 16 20
HUMMEL-1622540071 1.622.5400.71 inch NPT1 1/4" 20...26 26 50
HUMMEL-1622640070 1.622.6400.70 inch NPT1 1/2" 22...32 26.5 50
HUMMEL-1622640071 1.622.6400.71 inch NPT1 1/2" 20...26 26.5 50